Part Details for RLR05C1133FMRE619 by Vishay Intertechnologies
Overview of RLR05C1133FMRE619 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C1133FMRE619
RLR05C1133FMRE619 CAD Models
RLR05C1133FMRE619 Part Data Attributes
|
RLR05C1133FMRE619
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1133FMRE619
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1133FMRE619
This table gives cross-reference parts and alternative options found for RLR05C1133FMRE619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1133FMRE619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C1133FMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 113000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1133FMRE619 vs RLR05C1133FMBSL |
RLR05C1133FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1133FMRE619 vs RLR05C1133FSRE7 |
RLR05C1133FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1133FMRE619 vs RLR05C1133FSRE8 |
RLR05C1133FSRE619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 113000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1133FMRE619 vs RLR05C1133FSRE619 |
RLR05C1133FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 113000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1133FMRE619 vs RLR05C1133FPR36 |
RLR05C1133FR | Sixnet | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 113000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1133FMRE619 vs RLR05C1133FR |
RLR05C1133FRR3619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1133FMRE619 vs RLR05C1133FRR3619 |
RLR05C1133FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 113000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1133FMRE619 vs RLR05C1133FPRE6 |
RLR05C1133FSRE519 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1133FMRE619 vs RLR05C1133FSRE519 |
RLR05C1133FRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1133FMRE619 vs RLR05C1133FRRE8 |