RLP566050M0611 vs ESL566M050AE3EA feature comparison

RLP566050M0611 Taiwan Ostor Corporation

Buy Now Datasheet

ESL566M050AE3EA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TAIWAN OSTOR CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RLP(50V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Additional Feature ESR is MEASURED AT 100KHZ,
ESR 120 mΩ
Leakage Current 0.028 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method AMMO PACK
Ripple Current 192.5 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare RLP566050M0611 with alternatives

Compare ESL566M050AE3EA with alternatives