RLB-35V100MV2Z vs R2B-35V100M feature comparison

RLB-35V100MV2Z ELNA America Inc

Buy Now Datasheet

R2B-35V100M ELNA America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELNA CO LTD ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided If necessary, drawings can be provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Terminal Finish Tin (Sn)
Base Number Matches 1 1

Compare RLB-35V100MV2Z with alternatives

Compare R2B-35V100M with alternatives