RL251GP vs G4A feature comparison

RL251GP Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

G4A Sun Wai Electronic Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD SUN WAI ELECTRONIC CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 2
Rohs Code No
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare RL251GP with alternatives

Compare G4A with alternatives