Part Details for RL251GP by Shanghai Lunsure Electronic Technology Co Ltd
Overview of RL251GP by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RL251GP
RL251GP CAD Models
RL251GP Part Data Attributes
|
RL251GP
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL251GP
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for RL251GP
This table gives cross-reference parts and alternative options found for RL251GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL251GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30A-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RL251GP vs GP30A-B |
SAL175UF3A | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, AXIAL PACKAGE-2 | Sensitron Semiconductors | RL251GP vs SAL175UF3A |
1N5400G-A | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Diodes Incorporated | RL251GP vs 1N5400G-A |
G4A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | General Instrument Corp | RL251GP vs G4A |
G3A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | General Instrument Corp | RL251GP vs G3A |
1N5400G | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RL251GP vs 1N5400G |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Crimson Semiconductor Inc | RL251GP vs 1N5400 |
1N5400-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Frontier Electronics Co Ltd | RL251GP vs 1N5400-B |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | RL251GP vs UT3005 |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon | Microsemi Corporation | RL251GP vs UT3005 |