RL104V01 vs BA157_AY_10001 feature comparison

RL104V01 Diodes Incorporated

Buy Now Datasheet

BA157_AY_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC PAN JIT INTERNATIONAL INC
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Application GENERAL PURPOSE
JEDEC-95 Code DO-41
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.15 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RL104V01 with alternatives

Compare BA157_AY_10001 with alternatives