Part Details for RL104V01 by Diodes Incorporated
Overview of RL104V01 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL104V01
RL104V01 CAD Models
RL104V01 Part Data Attributes
|
RL104V01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RL104V01
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL104V01
This table gives cross-reference parts and alternative options found for RL104V01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL104V01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004B0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | RL104V01 vs 1N4004B0G |
FR104H03-4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Rectron Semiconductor | RL104V01 vs FR104H03-4 |
GP10G-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RL104V01 vs GP10G-AP |
JANTXV1N4944 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | RL104V01 vs JANTXV1N4944 |
1H4G-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | RL104V01 vs 1H4G-TP |
BA157_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | RL104V01 vs BA157_AY_10001 |
UF1GX0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | RL104V01 vs UF1GX0G |
1N4004A1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | RL104V01 vs 1N4004A1G |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | International Semiconductor Inc | RL104V01 vs 1N5616 |
10EDA40 | Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon, | Nihon Inter Electronics Corporation | RL104V01 vs 10EDA40 |