RL102G
vs
FS1B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MASTER INSTRUMENT CORP
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
0.8 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
13
6
Package Description
R-PDSO-F2
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare RL102G with alternatives
Compare FS1B with alternatives