FS1B vs RS1AB-13-F feature comparison

FS1B Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

RS1AB-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD DIODES INC
Package Description R-PDSO-F2 SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 1.3 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 50 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 6 1
Pbfree Code No
Pin Count 2
Manufacturer Package Code SMB
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs
Terminal Finish MATTE TIN

Compare FS1B with alternatives

Compare RS1AB-13-F with alternatives