RK73HW3ATTE7322D
vs
RK73H3ATTEB7322D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, 13 Inch
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
73200 Ω
73200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare RK73HW3ATTE7322D with alternatives
Compare RK73H3ATTEB7322D with alternatives