Part Details for RK73HW3ATTE7322D by KOA Speer Electronics Inc
Overview of RK73HW3ATTE7322D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTE7322D
RK73HW3ATTE7322D CAD Models
RK73HW3ATTE7322D Part Data Attributes
|
RK73HW3ATTE7322D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE7322D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE7322D
This table gives cross-reference parts and alternative options found for RK73HW3ATTE7322D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE7322D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512D73K2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ATTE7322D vs CR2512D73K2D50 |
RTT257322DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ATTE7322D vs RTT257322DE4 |
RK73HW3ALTE7322D | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE7322D vs RK73HW3ALTE7322D |
RK73H3ATTEB7322D | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE7322D vs RK73H3ATTEB7322D |
RK73HW3ALBK7322D | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE7322D vs RK73HW3ALBK7322D |
ERJS1TD7322U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ATTE7322D vs ERJS1TD7322U |
RK73HW3ARTBK7322D | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE7322D vs RK73HW3ARTBK7322D |
RK73HW3ATTEB7322D | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE7322D vs RK73HW3ATTEB7322D |
RK73H3ALTEB7322D | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE7322D vs RK73H3ALTEB7322D |
RC2512DK-0773K2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ATTE7322D vs RC2512DK-0773K2P |