RK73HW2HTTEB1433F vs RC2010F1433 feature comparison

RK73HW2HTTEB1433F KOA Speer Electronics Inc

Buy Now Datasheet

RC2010F1433 Synton-Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KOA SPEER ELECTRONICS INC SYNTON-TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 13 Inch TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 143000 Ω 143000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73HW2HTTEB1433F with alternatives

Compare RC2010F1433 with alternatives