Part Details for RK73HW2HTTEB1433F by KOA Speer Electronics Inc
Overview of RK73HW2HTTEB1433F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTEB1433F
RK73HW2HTTEB1433F CAD Models
RK73HW2HTTEB1433F Part Data Attributes
|
RK73HW2HTTEB1433F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTEB1433F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTEB1433F
This table gives cross-reference parts and alternative options found for RK73HW2HTTEB1433F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB1433F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2010F143K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 143000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RK73HW2HTTEB1433F vs CRG2010F143K |
RM20F1433CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73HW2HTTEB1433F vs RM20F1433CT |
RMGW50K1433FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HTTEB1433F vs RMGW50K1433FB |
RC2010F1433 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73HW2HTTEB1433F vs RC2010F1433 |
MC2010P-1433-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HTTEB1433F vs MC2010P-1433-FT101W |
NMCR2010FT143K | RES,SMT,THICK FILM,143K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73HW2HTTEB1433F vs NMCR2010FT143K |
201007F1433C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTTEB1433F vs 201007F1433C3 |
RK73HW2HLTED1433F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTEB1433F vs RK73HW2HLTED1433F |
201007F1433TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTTEB1433F vs 201007F1433TB |
201007F1433T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTTEB1433F vs 201007F1433T3E |