RK73HW2HLBK3653F vs RK73H2HTTE3653F feature comparison

RK73HW2HLBK3653F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2HTTE3653F KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Obsolete Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
not_compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
Bulk TR, EMBOSSED PLASTIC, 7 INCH
0.75 W 0.75 W
365000 Ω 365000 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
2010 2010
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
1% 1%
200 V 200 V
1 1
Yes
SMT, 2010
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RK73HW2HLBK3653F with alternatives

Compare RK73H2HTTE3653F with alternatives