Part Details for RK73HW2HLBK3653F by KOA Speer Electronics Inc
Overview of RK73HW2HLBK3653F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLBK3653F
RK73HW2HLBK3653F CAD Models
RK73HW2HLBK3653F Part Data Attributes
|
RK73HW2HLBK3653F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLBK3653F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLBK3653F
This table gives cross-reference parts and alternative options found for RK73HW2HLBK3653F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLBK3653F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCTS002010-3653FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLBK3653F vs BCTS002010-3653FTE |
201007F3653T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLBK3653F vs 201007F3653T2 |
201007F3653TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLBK3653F vs 201007F3653TD |
201007F3653T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLBK3653F vs 201007F3653T3 |
201007F3653B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLBK3653F vs 201007F3653B5 |
RS10K3653FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLBK3653F vs RS10K3653FT |
201007F3653BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLBK3653F vs 201007F3653BAE |
MC2010P-3653-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLBK3653F vs MC2010P-3653-FT101 |
RK73H2HLTED3653F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLBK3653F vs RK73H2HLTED3653F |
MC2010-3653-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLBK3653F vs MC2010-3653-FTQ |