RK73H3ATBK3301F
vs
RK73HW3ARTBK3301F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
Bulk
BULK
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
AEC-Q200
AEC-Q200, IEC60115-8
Resistance
3300 Ω
3300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RK73H
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
SMT, 2512
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73H3ATBK3301F with alternatives
Compare RK73HW3ARTBK3301F with alternatives