Part Details for RK73H3ATBK3301F by KOA Speer Electronics Inc
Overview of RK73H3ATBK3301F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK3301F
RK73H3ATBK3301F CAD Models
RK73H3ATBK3301F Part Data Attributes
|
RK73H3ATBK3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK3301F
This table gives cross-reference parts and alternative options found for RK73H3ATBK3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2512FK-073K3L | Fixed Resistor, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | RK73H3ATBK3301F vs AF2512FK-073K3L |
RMCG2512FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RK73H3ATBK3301F vs RMCG2512FT3K30 |
CR63TR332F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATBK3301F vs CR63TR332F |
CR2512-1W-3301FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATBK3301F vs CR2512-1W-3301FPT |
MP003893 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73H3ATBK3301F vs MP003893 |
RC2512FK-073K3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATBK3301F vs RC2512FK-073K3L |
ERJ1TNF3301U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATBK3301F vs ERJ1TNF3301U |
RK73HW3ARTBK3301F | RES,SMT,THICK FILM,3.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATBK3301F vs RK73HW3ARTBK3301F |
ERJU1TF3301U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H3ATBK3301F vs ERJU1TF3301U |
RK73HW3ATTE3301F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK3301F vs RK73HW3ATTE3301F |