RK73H2EXTE30R1F vs RK73H2ELTDB30R1F feature comparison

RK73H2EXTE30R1F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2ELTDB30R1F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard AEC-Q200
Resistance 30.1 Ω 30.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare RK73H2EXTE30R1F with alternatives

Compare RK73H2ELTDB30R1F with alternatives