RK73H2EXTE30R1F vs MR10X30R1FQL feature comparison

RK73H2EXTE30R1F KOA Speer Electronics Inc

Buy Now Datasheet

MR10X30R1FQL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard AEC-Q200 AEC-Q200; MIL-STD-202
Resistance 30.1 Ω 30.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 200
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish TIN
Terminal Shape WRAPAROUND

Compare RK73H2EXTE30R1F with alternatives

Compare MR10X30R1FQL with alternatives