RK73H2EXTE23R7D vs CR1210-2W-23R7DT feature comparison

RK73H2EXTE23R7D KOA Speer Electronics Inc

Buy Now Datasheet

CR1210-2W-23R7DT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.56 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard AEC-Q200
Resistance 23.7 Ω 23.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RK73H2EXTE23R7D with alternatives

Compare CR1210-2W-23R7DT with alternatives