RK73H2EXTE23R7D
vs
ESR25JZPD23R7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
ROHM CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
23.7 Ω
23.7 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RK73H
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare RK73H2EXTE23R7D with alternatives
Compare ESR25JZPD23R7 with alternatives