RK73H2BXTED3324F vs MC1206L6F3324SE feature comparison

RK73H2BXTED3324F KOA Speer Electronics Inc

Buy Now Datasheet

MC1206L6F3324SE SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
Construction Chip Multilayer Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR TR, Paper
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-55342F
Resistance 3320000 Ω 3320000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99

Compare RK73H2BXTED3324F with alternatives

Compare MC1206L6F3324SE with alternatives