Part Details for RK73H2BXTED3324F by KOA Speer Electronics Inc
Overview of RK73H2BXTED3324F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED3324F
RK73H2BXTED3324F CAD Models
RK73H2BXTED3324F Part Data Attributes
|
RK73H2BXTED3324F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED3324F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED3324F
This table gives cross-reference parts and alternative options found for RK73H2BXTED3324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED3324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTD3324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED3324F vs RK73H2BLTD3324F |
WR12W3324FDLV | Fixed Resistor, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTED3324F vs WR12W3324FDLV |
CR-06FPA--3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BXTED3324F vs CR-06FPA--3M32 |
RC1206F3324-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTED3324F vs RC1206F3324-07-RG70 |
RK73H2BTTED3324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED3324F vs RK73H2BTTED3324F |
RMC32-3324FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTED3324F vs RMC32-3324FB |
RK73H2BTBK3324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED3324F vs RK73H2BTBK3324F |
RMSW32-3324FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTED3324F vs RMSW32-3324FB |
RMCS1/83.32M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTED3324F vs RMCS1/83.32M1%A |
MC1206L6F3324SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RK73H2BXTED3324F vs MC1206L6F3324SE |