RK73H2BRTTEB17R8F vs 9C12063A17R8FKAFT feature comparison

RK73H2BRTTEB17R8F KOA Corporation

Buy Now Datasheet

9C12063A17R8FKAFT YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP YAGEO CORP
Package Description SMT, 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 17.8 Ω 17.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Rohs Code Yes
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2BRTTEB17R8F with alternatives

Compare 9C12063A17R8FKAFT with alternatives