RK73H2BRTTEB17R8F
Description: RES,SMT,THICK FILM,17.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE

Overview of RK73H2BRTTEB17R8F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73H2BRTTEB17R8F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BRTTEB17R8F by KOA Corporation

RK73H2BRTTEB17R8F
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
17.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BRTTEB17R8F
    KOA Corporation
    RES,SMT,THICK FILM,17.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
    VS

Alternate Parts for RK73H2BRTTEB17R8F

This table gives cross-reference parts and alternative options found for RK73H2BRTTEB17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12X17R8FG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation RK73H2BRTTEB17R8F vs WR12X17R8FG
CRCW120617R8FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H2BRTTEB17R8F vs CRCW120617R8FKEA
CRCW120617R8FKTC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies RK73H2BRTTEB17R8F vs CRCW120617R8FKTC
RC1206FR-0717R8 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BRTTEB17R8F vs RC1206FR-0717R8
RMC120617.81% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd RK73H2BRTTEB17R8F vs RMC120617.81%
CR32-17R8FT Fixed Resistor ASJ Holdings Limited RK73H2BRTTEB17R8F vs CR32-17R8FT
FCF06FW-17R8-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73H2BRTTEB17R8F vs FCF06FW-17R8-W
RS06K17R8FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BRTTEB17R8F vs RS06K17R8FBG
CR-06FA7--17R8 Fixed Resistor, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BRTTEB17R8F vs CR-06FA7--17R8
MC1206-17R8-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BRTTEB17R8F vs MC1206-17R8-FT101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BRTTEB17R8F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BRTTEB17R8F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73H2BRTTEB17R8F would you like to use for your alert(s)?
  • Please alert me when RK73H2BRTTEB17R8F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BRTTEB17R8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BRTTEB17R8F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BRTTEB17R8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BRTTEB17R8F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BRTTEB17R8F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: