RK73H2BLTE1R13F vs RC1206FR-131R13L feature comparison

RK73H2BLTE1R13F KOA Speer Electronics Inc

Buy Now Datasheet

RC1206FR-131R13L YAGEO Corporation

Buy Now Datasheet
No Yes
No Yes
Active Active
KOA SPEER ELECTRONICS INC YAGEO CORP
SMT, 1206 CHIP
not_compliant compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
1.13 Ω 1.13 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
LASER TRIMMABLE

Compare RK73H2BLTE1R13F with alternatives

Compare RC1206FR-131R13L with alternatives