RK73H2BLTE1R13F vs 9C12063A1R13FLPF4 feature comparison

RK73H2BLTE1R13F KOA Speer Electronics Inc

Buy Now Datasheet

9C12063A1R13FLPF4 YAGEO Corporation

Buy Now Datasheet
No
No Yes
Active Obsolete
KOA SPEER ELECTRONICS INC YAGEO CORP
SMT, 1206
not_compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, Paper, 13 Inch
0.25 W 0.25 W
70 °C
AEC-Q200
1.13 Ω 1.13 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RK73H2BLTE1R13F with alternatives

Compare 9C12063A1R13FLPF4 with alternatives