RK73H2BLTDD39R0F vs RK73H2BRTTEB39R0F feature comparison

RK73H2BLTDD39R0F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2BRTTEB39R0F KOA Speer Electronics Inc

Buy Now Datasheet
No
No Yes
Active Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION ANTI-SULFUR
Rectangular Chip
e0 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 10 INCH TR, 13 Inch
0.25 W 0.25 W
70 °C
AEC-Q200
39 Ω 39 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 2

Compare RK73H2BLTDD39R0F with alternatives

Compare RK73H2BRTTEB39R0F with alternatives