Part Details for RK73H2BLTDD39R0F by KOA Speer Electronics Inc
Overview of RK73H2BLTDD39R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDD39R0F
RK73H2BLTDD39R0F CAD Models
RK73H2BLTDD39R0F Part Data Attributes
|
RK73H2BLTDD39R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDD39R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDD39R0F
This table gives cross-reference parts and alternative options found for RK73H2BLTDD39R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDD39R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/8K39R0FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BLTDD39R0F vs RMC1/8K39R0FB |
RK73H2BTTDD39R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTDD39R0F vs RK73H2BTTDD39R0F |
RK73H2BXTDD39R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTDD39R0F vs RK73H2BXTDD39R0F |
RK73H2BLTDB39R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BLTDD39R0F vs RK73H2BLTDB39R0F |
CR1206-FX-39R0ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BLTDD39R0F vs CR1206-FX-39R0ELF |
CRCW120639R0FKECC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTDD39R0F vs CRCW120639R0FKECC |
CRCW120639R0FKTABC | Vishay Intertechnologies | $0.0248 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BLTDD39R0F vs CRCW120639R0FKTABC |
RC3216F390GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BLTDD39R0F vs RC3216F390GS |
TRR18EZPF39R0 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTDD39R0F vs TRR18EZPF39R0 |
RC1206FR-0739RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTDD39R0F vs RC1206FR-0739RP |