RK73H2BLBC12R0F vs RC1206FRF0712R feature comparison

RK73H2BLBC12R0F KOA Speer Electronics Inc

Buy Now Datasheet

RC1206FRF0712R YAGEO Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION LASER TRIMMABLE
e0 e3
RK73H RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
BULK TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
12 Ω 12 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes

Compare RK73H2BLBC12R0F with alternatives

Compare RC1206FRF0712R with alternatives