RK73H2BLBC12R0F vs CR0812R0F-13 feature comparison

RK73H2BLBC12R0F KOA Speer Electronics Inc

Buy Now Datasheet

CR0812R0F-13 MERITEK Electronics Corporation

Buy Now Datasheet
No Yes
Obsolete Active
KOA SPEER ELECTRONICS INC MERITEK ELECTRONICS CORP
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
e0 e3
RK73H
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
BULK TR, 13 Inch
0.25 W 0.25 W
70 °C 70 °C
12 Ω 12 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Rectangular
0.5 mm
3.05 mm
SMT
1.55 mm

Compare RK73H2BLBC12R0F with alternatives

Compare CR0812R0F-13 with alternatives