RK73H2ARTTDB1004F vs RMC1/10K1004FBA feature comparison

RK73H2ARTTDB1004F KOA Corporation

Buy Now Datasheet

RMC1/10K1004FBA Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KAMAYA ELECTRIC CO LTD
Package Description SMT, 0805 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 1000000 Ω 1000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Series RMC
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RMC
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2ARTTDB1004F with alternatives

Compare RMC1/10K1004FBA with alternatives