RMC1/10K1004FBA vs RC0805FRF071M0 feature comparison

RMC1/10K1004FBA Kamaya Inc

Buy Now Datasheet

RC0805FRF071M0 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
KAMAYA ELECTRIC CO LTD YAGEO CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
Chip Chip
e3 e3
RMC RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
RMC RC0805(1%TOL,100PPM)
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
EAR99
8533.21.00.30
LASER TRIMMABLE

Compare RMC1/10K1004FBA with alternatives

Compare RC0805FRF071M0 with alternatives