RK73H1JXTP1500F vs 0603WGF1500CC feature comparison

RK73H1JXTP1500F KOA Speer Electronics Inc

Buy Now Datasheet

0603WGF1500CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip Chip
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 150 Ω 150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H 0603(1/16W,F TOL)
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73H1JXTP1500F with alternatives

Compare 0603WGF1500CC with alternatives