Part Details for RK73H1JXTP1500F by KOA Speer Electronics Inc
Overview of RK73H1JXTP1500F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTP1500F
RK73H1JXTP1500F CAD Models
RK73H1JXTP1500F Part Data Attributes
|
RK73H1JXTP1500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTP1500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTP1500F
This table gives cross-reference parts and alternative options found for RK73H1JXTP1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMSW16K151FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JXTP1500F vs RMSW16K151FB |
RMC06031501% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JXTP1500F vs RMC06031501% |
0603WGF1500CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JXTP1500F vs 0603WGF1500CAE |
0603SAF1500BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JXTP1500F vs 0603SAF1500BD |
0603WGF1500CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JXTP1500F vs 0603WGF1500CA |
WR06X1500FB | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JXTP1500F vs WR06X1500FB |
RC1608F151CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JXTP1500F vs RC1608F151CS |
0603WGF1500C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JXTP1500F vs 0603WGF1500C3 |
9C06031A1500FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JXTP1500F vs 9C06031A1500FKPFT |
RK73H1JTTDB1500F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JXTP1500F vs RK73H1JTTDB1500F |