RK73H1JTTD1650F vs WR06X1650FBL feature comparison

RK73H1JTTD1650F KOA Speer Electronics Inc

Buy Now Datasheet

WR06X1650FBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH BULK
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200
165 Ω 165 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
FLAME PROOF

Compare RK73H1JTTD1650F with alternatives

Compare WR06X1650FBL with alternatives