RK73H1JTTD1650F vs CR0603-FX-1650ELF feature comparison

RK73H1JTTD1650F KOA Speer Electronics Inc

Buy Now Datasheet

CR0603-FX-1650ELF Bourns Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC BOURNS INC
SMT, 0603 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200
165 Ω 165 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
12 Weeks

Compare RK73H1JTTD1650F with alternatives

Compare CR0603-FX-1650ELF with alternatives