RK73H1JRTTDB6801F
vs
RMCS1/166.8K1%R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA CORP
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0603
SMT, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, 13 Inch
TAPE, PAPER
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
6800 Ω
6800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
2
1
HTS Code
8533.21.00.30
Manufacturer Series
RMCS
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
RMCS1/16(100PPM,1%)
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73H1JRTTDB6801F with alternatives
Compare RMCS1/166.8K1%R with alternatives