Part Details for RK73H1JRTTDB6801F by KOA Corporation
Overview of RK73H1JRTTDB6801F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1JRTTDB6801F
RK73H1JRTTDB6801F CAD Models
RK73H1JRTTDB6801F Part Data Attributes
|
RK73H1JRTTDB6801F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB6801F
KOA Corporation
RES,SMT,THICK FILM,6.8K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB6801F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB6801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB6801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTP6801F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTDB6801F vs RK73H1JXTP6801F |
RC1608F682AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JRTTDB6801F vs RC1608F682AS |
RMGW16K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB6801F vs RMGW16K682FB |
RMNW16K682FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB6801F vs RMNW16K682FTP |
RMGW16K682FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB6801F vs RMGW16K682FTP |
ASC0603-6K8FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JRTTDB6801F vs ASC0603-6K8FT5 |
RMC1/16K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB6801F vs RMC1/16K682FB |
WR06X6801FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTDB6801F vs WR06X6801FT |
NRCL06F6801TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RK73H1JRTTDB6801F vs NRCL06F6801TRF |
NRCS06F6801TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JRTTDB6801F vs NRCS06F6801TRF |