RK73H1JRTTD1131F vs CR0603T100X1.13K+-1% feature comparison

RK73H1JRTTD1131F KOA Speer Electronics Inc

Buy Now Datasheet

CR0603T100X1.13K+-1% Precision Resistive Products Inc

Buy Now Datasheet
Yes
Yes No
Active Active
KOA SPEER ELECTRONICS INC PRECISION RESISTIVE PRODUCTS INC
CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR
0.1 W 0.1 W
70 °C
AEC-Q200
1130 Ω 1130 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RK73H1JRTTD1131F with alternatives

Compare CR0603T100X1.13K+-1% with alternatives