RK73H1JRTTD1131F vs CR-03FLF--1K13 feature comparison

RK73H1JRTTD1131F KOA Speer Electronics Inc

Buy Now Datasheet

CR-03FLF--1K13 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
KOA SPEER ELECTRONICS INC VIKING TECH CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH BULK
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
1130 Ω 1130 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
CR
RECTANGULAR PACKAGE
CR

Compare RK73H1JRTTD1131F with alternatives

Compare CR-03FLF--1K13 with alternatives