RK73H1JLTD16R0F vs RGC0603FTD16R0 feature comparison

RK73H1JLTD16R0F KOA Speer Electronics Inc

Buy Now Datasheet

RGC0603FTD16R0 SEI Stackpole Electronics Inc

Buy Now Datasheet
No Yes
No Yes
Active Active
KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
SMT, 0603 SMT, 0603
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
KOA Speer
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
16 Ω 16 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
SEMI PRECISION

Compare RK73H1JLTD16R0F with alternatives

Compare RGC0603FTD16R0 with alternatives