RK73H1JLTD16R0F vs CR1616R0F feature comparison

RK73H1JLTD16R0F KOA Speer Electronics Inc

Buy Now Datasheet

CR1616R0F MERITEK Electronics Corporation

Buy Now Datasheet
No
No Yes
Active Active
KOA SPEER ELECTRONICS INC MERITEK ELECTRONICS CORP
SMT, 0603 CHIP, ROHS COMPLIANT
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
KOA Speer
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, 7 Inch
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200
16 Ω 16 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RK73H1JLTD16R0F with alternatives

Compare CR1616R0F with alternatives