RK73H1JGTP4701F vs CR0603-10W-4701FPT feature comparison

RK73H1JGTP4701F KOA Speer Electronics Inc

Buy Now Datasheet

CR0603-10W-4701FPT VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC VENKEL LTD
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Rectangular
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
4700 Ω 4700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
GOLD OVER NICKEL PALLADIUM SILVER
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RK73H1JGTP4701F with alternatives

Compare CR0603-10W-4701FPT with alternatives