RK73H1JGTP4701F vs ERJU03F4701V feature comparison

RK73H1JGTP4701F KOA Speer Electronics Inc

Buy Now Datasheet

ERJU03F4701V Panasonic Electronic Components

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC PANASONIC CORP
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200, IEC60115-8
4700 Ω 4700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 200 ppm/°C
GOLD OVER NICKEL TIN
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Panasonic
ANTI-SULFUR

Compare RK73H1JGTP4701F with alternatives

Compare ERJU03F4701V with alternatives