RK73H1JGTDD16R0F vs RGC0603FTD16R0 feature comparison

RK73H1JGTDD16R0F KOA Speer Electronics Inc

Buy Now Datasheet

RGC0603FTD16R0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION SEMI PRECISION
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
16 Ω 16 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
GOLD OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
RECTANGULAR PACKAGE

Compare RK73H1JGTDD16R0F with alternatives

Compare RGC0603FTD16R0 with alternatives