RK73H1JGTDD16R0F vs MCSR06X16R0FTL feature comparison

RK73H1JGTDD16R0F KOA Speer Electronics Inc

Buy Now Datasheet

MCSR06X16R0FTL SPC Multicomp

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC MULTICOMP PRO
CHIP CHIP
compliant unknown
EAR99
8533.21.00.30
PRECISION ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Rectangular Rectangular
e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
16 Ω 16 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RK73H1JGTDD16R0F with alternatives

Compare MCSR06X16R0FTL with alternatives