RK73H1FTTB13R0F vs CR-E5FL5 feature comparison

RK73H1FTTB13R0F KOA Speer Electronics Inc

Buy Now Datasheet

CR-E5FL5

Part not found

Search for CR-E5FL5
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.03 W
Resistance 13 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 01005
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 15 V
Base Number Matches 1

Compare RK73H1FTTB13R0F with alternatives