RK73H1ERTTPS2151F
vs
RMCS1/16S2.15K1%A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA CORP
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Paper, 13 Inch
Bulk
Rated Power Dissipation (P)
0.063 W
0.1 W
Resistance
2150 Ω
2150 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Rohs Code
Yes
Series
RMCS1/16S(100PPM,1%)
Compare RK73H1ERTTPS2151F with alternatives
Compare RMCS1/16S2.15K1%A with alternatives