Part Details for RK73H1ERTTPS2151F by KOA Corporation
Overview of RK73H1ERTTPS2151F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS2151F
RK73H1ERTTPS2151F CAD Models
RK73H1ERTTPS2151F Part Data Attributes
|
RK73H1ERTTPS2151F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS2151F
KOA Corporation
RES,SMT,THICK FILM,2.15K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS2151F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS2151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS2151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0402P-2151-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RK73H1ERTTPS2151F vs MC0402P-2151-FTW |
CRCW04022K15FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H1ERTTPS2151F vs CRCW04022K15FKEC |
0402WGF2151TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPS2151F vs 0402WGF2151TC |
CDF-K04022K151%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RK73H1ERTTPS2151F vs CDF-K04022K151%100PPM/KNS |
RC0402FR-132K15P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS2151F vs RC0402FR-132K15P |
MCR01MRTF2151 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS2151F vs MCR01MRTF2151 |
AS02FTEX2151 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS2151F vs AS02FTEX2151 |
AS02FTE2151 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73H1ERTTPS2151F vs AS02FTE2151 |
RMCH10K2151FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS2151F vs RMCH10K2151FTH |
9C04021A2151FLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS2151F vs 9C04021A2151FLPF3 |